reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 1270 BCNG :: MAXIM-IC A/D, D/A converter, DIL 24-300

Item-No.: MAX 1270 BCNG
€45,50
Category of goods: 1

MAX 1270 BCNG

  • Product Description
  • Technical information
  • General
    • Model
    • A/D and D/A converter
    • Type
    • 8-channel
    • Design
    • Serial 12-bit
    • Housing
    • DIL-24
    • Mounting form
    • 24 Narrow PDIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input current
    • 400 µ A
    • Input voltage
    • 2,4 - 4,18 VDC
    • Frequency
    • 2, 5 MHz
  • Measuring range
    • Resistor
    • 10 k Ohm

12-bit ser. ADC 8-ch +-1 LSB
Housing: DIL-24-300
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX1270BCNG+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D and D/A converter
    • Type
    • 8-channel
    • Design
    • Serial 12-bit
    • Housing
    • DIL-24
    • Mounting form
    • 24 Narrow PDIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input current
    • 400 µ A
    • Input voltage
    • 2,4 - 4,18 VDC
    • Frequency
    • 2, 5 MHz
  • Measuring range
    • Resistor
    • 10 k Ohm
Datasheet/manual