reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 1243 BCPA :: D/A converter, DIP-8

Item-No.: MAX 1243 BCPA
€7,45
Category of goods: 1


MAX1243BCPA


Technical data:

Number of bits: 10
Sample rate (per second): 73 k
Number of inputs: 1
Input type: single-ended
Data interface: SPI
Configuration: S/H-ADC
S/H:ADC ratio: 1:1
Number of A/D converters: 1
Architecture: SAR
Supply voltage, analogue: 2.7 V to 5.25 V
Supply voltage, digital: 2.7 V to 5.25 V
Operating temperature: 0°C to 70°C



Manufacturer : MAXIM
Factory number : MAX1243BCPA+
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual