• Model
    • + more - less

  • Type
    • + more - less

  • Design
    • + more - less

  • Housing
    • + more - less

  • Mounting form
    • + more - less

  • Supply voltage
    • + more - less

  • Input voltage
    • + more - less

  • Input current


  • ICs MAX 1000 - 9201

  • page :
  •  1 - 16 of  52  items. 
 

Technical data:

Number of bits: 8
Sample rate (per second): 50 k
Number of inputs: 2, 4
Input type: pseudo-symmetrical, single
Data interface: SPI
Configuration: MUX-S/H-ADC
S/H:ADC ratio: 1:1
Number of A/D converters: 1
Architecture: SAR
Supply voltage, analogue: 5 V
Supply voltage, digital: 5 V
Operating temperature: 0°C to 70°C

Weight incl.:

0,003 kg

 
  • Model:

    Monitoring

  • Housing:

    DIP-8

  • Mounting form:

    8 Plastic DIP

  • Supply voltage:

    4.5 - 5 VDC

  • Temperature range:

    0 ... 70

Weight incl.:

0,000 kg

 
  • Model:

    Monitoring

  • Housing:

    SO-8

  • Mounting form:

    8 Plastic SOIC

  • Supply voltage:

    4.5 - 5 VDC

  • Temperature range:

    0 ... 70

Weight incl.:

0,000 kg

 

Technical data:

Number of bits: 10
Sample rate (per second): 73 k
Number of inputs: 1
Input type: single-ended
Data interface: SPI
Configuration: S/H-ADC
S/H:ADC ratio: 1:1
Number of A/D converters: 1
Architecture: SAR
Supply voltage, analogue: 2.7 V to 5.25 V
Supply voltage, digital: 2.7 V to 5.25 V
Operating temperature: 0°C to 70°C

Weight incl.:

0,003 kg

 
  • Model:

    A/D and D/A converter

  • Type:

    8-channel

  • Design:

    Serial 12-bit

  • Housing:

    DIL-24

  • Mounting form:

    24 Narrow PDIP

  • Supply voltage:

    5 VDC

  • Input current:

    400 µ A

  • Input voltage:

    2,4 - 4,18 VDC

  • Resistor:

    10 k Ohm

  • Frequency:

    2, 5 MHz

  • Temperature range:

    0 ... 70

Weight incl.:

0,001 kg

 
  • Model:

    Data interface

  • Design:

    Complete insulation

  • Housing:

    DIL-28

  • Mounting form:

    28 Wide Plastic DIP

  • Supply voltage:

    5 VDC

  • Input current:

    0,2m - 1m A

  • Resistor:

    12 k Ohm

  • Switching frequency:

    535 - 725 kHz

  • Temperature range:

    0 ... 70

Weight incl.:

0,003 kg

 
  • Model:

    Transmitter/receiver

  • Design:

    Low power

  • Housing:

    SO-8

  • Mounting form:

    8 Plastic SOIC

  • Input current:

    ±2µ A

  • Input voltage:

    0.8 - 2 VDC

  • Output voltage:

    0.4 - 3.5 VDC

  • Resistor:

    12 k Ohm

  • Temperature range:

    0 ... 70

Weight incl.:

0,001 kg

 
  • Model:

    Converter

  • Type:

    DC/DC converter

  • Design:

    High efficiency

  • Housing:

    DIP-8

  • Mounting form:

    8 Plastic DIP

  • Input voltage:

    2 - 16.5 VDC

  • Output voltage:

    Up to 12 VDC

  • Output power:

    24 W

  • Switching frequency:

    300 kHz

  • Temperature range:

    0 ... 70

Weight incl.:

0,001 kg

 
  • Model:

    Battery management

  • Type:

    Li+ charger

  • Design:

    USB power supply

  • Housing:

    SO-8

  • Mounting form:

    8 Plastic SOIC

  • Supply voltage:

    4,35 - 6,50 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0,001 kg

 
  • Model:

    Transmitter/receiver

  • Design:

    Fail-safe, high-speed

  • Housing:

    DIP-8

  • Mounting form:

    8 Plastic DIP

  • Input current:

    ±2µ A

  • Input voltage:

    -0.3 ... 7.3 VDC

  • Output voltage:

    ±13 VDC

  • Resistor:

    96k Ohm

  • Temperature range:

    0 ... 70

Weight incl.:

0,001 kg

 

Technical data:

Type: transceiver
Protocol: RS422, RS485
Number of drivers/receivers: 1/1
Duplex: half
Receiver hysteresis: 100 mV
Data rate: 115 kbps
Power supply: 4.75 V to 5.25 V
Operating temperature: 0°C to 70°C
Mounting type: feedthrough hole

Weight incl.:

0,003 kg

 
  • Model:

    Driver, receiver

  • Design:

    ±15 kV ESD-protected

  • Housing:

    SSOP-16

  • Mounting form:

    16 SSOP

  • Supply voltage:

    3.3 - 5.5 VDC

  • Input voltage:

    0.4 - 4.9 VDC

  • Output Current:

    ±0.05µ A

  • Output voltage:

    ±5.4 VDC

  • Resistor:

    5k Ohm

  • Temperature range:

    0 ... 70

Weight incl.:

0,001 kg

 
  • Model:

    Transmitter/receiver

  • Design:

    ±15 kV ESD-protected

  • Housing:

    DIL-18

  • Mounting form:

    20 Plastic DIP

  • Supply voltage:

    3.3 - 5.5 VDC

  • Input voltage:

    0.4 - 4.9 VDC

  • Output Current:

    ±0.05µ A

  • Output voltage:

    ±5.4 VDC

  • Resistor:

    5k Ohm

  • Temperature range:

    0 ... 70

Weight incl.:

0,001 kg

 
  • Model:

    Driver, receiver

  • Design:

    ±15 kV ESD-protected

  • Housing:

    DIL-20

  • Mounting form:

    20 Plastic DIP

  • Supply voltage:

    3.3 - 5.5 VDC

  • Input voltage:

    0.4 - 4.9 VDC

  • Output Current:

    ±0.05µ A

  • Output voltage:

    ±5.4 VDC

  • Resistor:

    5k Ohm

  • Temperature range:

    0 ... 70

Weight incl.:

0,001 kg

 
  • Model:

    Transmitter/receiver

  • Design:

    ±15 kV ESD-protected

  • Housing:

    DIP-16

  • Mounting form:

    16 Plastic DIP

  • Supply voltage:

    3.3 - 5.5 VDC

  • Input voltage:

    0.4 - 4.9 VDC

  • Output Current:

    ±0.05µ A

  • Output voltage:

    ±5.4 VDC

  • Resistor:

    5k Ohm

  • Temperature range:

    0 ... 70

Weight incl.:

0,001 kg

 
  • Model:

    Driver, receiver

  • Design:

    ±15 kV ESD-protected

  • Housing:

    SO-16

  • Mounting form:

    16 Plastic SOIC

  • Supply voltage:

    3.3 - 5.5 VDC

  • Input voltage:

    0.4 - 4.9 VDC

  • Output Current:

    ±0.05µ A

  • Output voltage:

    ±5.4 VDC

  • Resistor:

    5k Ohm

  • Temperature range:

    0 ... 70

Weight incl.:

0,001 kg