reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 931 CSA :: Comparator, SO-8

Item-No.: MAX 931 CSA
€4,55
Category of goods: 1 = discountable

MAX 931 CSA

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Type
    • Ultra Low Power
    • Design
    • 1-fold
    • Technology
    • Low cost
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +2.5 to +11 or ±1.25 to ±5 VDC
    • Input current
    • 4 µ A
    • Output Current
    • 0.04 A
    • Output voltage
    • V ±0.4 ... GND +0.4 VDC

1x comparator low-power voltage reference 2%
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX931CSA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Type
    • Ultra Low Power
    • Design
    • 1-fold
    • Technology
    • Low cost
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +2.5 to +11 or ±1.25 to ±5 VDC
    • Input current
    • 4 µ A
    • Output Current
    • 0.04 A
    • Output voltage
    • V ±0.4 ... GND +0.4 VDC