reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 883 CSA :: Voltage regulator, SO-8

Item-No.: MAX 883 CSA
€4,60
Category of goods: 1


MAX 883 CSA

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Type
    • Linear
    • Design
    • Low dropout
    • Technology
    • Dual mode
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2.7 ... 11.5 VDC
    • Input current
    • 11 µ A
    • Output Current
    • 0.2 A
    • Output voltage
    • +5 or +1.25 to +11 VDC

5-V/3.3-V or adjustable, low-dropout, low-iq,
200-mA linear regulator
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX883CSA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Type
    • Linear
    • Design
    • Low dropout
    • Technology
    • Dual mode
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2.7 ... 11.5 VDC
    • Input current
    • 11 µ A
    • Output Current
    • 0.2 A
    • Output voltage
    • +5 or +1.25 to +11 VDC
Datasheet/manual