reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 824 LEUK-T :: MAXIM-IC, monitoring IC, SOT-23-5

Item-No.: MAX 824 LEUK-T
€1,75
Category of goods: 1 = discountable

MAX 824 LEUK-T

  • Product Description
  • Technical information
  • General
    • Model
    • Monitoring
    • Type
    • Voltage supply
    • Design
    • Monitoring circuit
    • Technology
    • Watchdog timer, manual reset input
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 1 ... 5.5 VDC
    • Input current
    • 10 µ A
    • Forward bias
    • 4.63 V
    • Output voltage
    • -0.5 ... +4 VDC

Watchdog 4.63 V -40/+125°C
Housing: SOT-23-5
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX824LEUK+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Monitoring
    • Type
    • Voltage supply
    • Design
    • Monitoring circuit
    • Technology
    • Watchdog timer, manual reset input
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 1 ... 5.5 VDC
    • Input current
    • 10 µ A
    • Forward bias
    • 4.63 V
    • Output voltage
    • -0.5 ... +4 VDC
Datasheet/manual