reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 712 CPE :: NiCd/NiMh controller, DIL-16

Item-No.: MAX 712 CPE
€7,25
Category of goods: 1

MAX 712 CPE

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Quick charger
    • Design
    • NiCd, NiMh
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Input current
    • 5 m A

NiCd/NiMh battery fast-charge controller
Housing: DIL-16
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX712CPE+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Quick charger
    • Design
    • NiCd, NiMh
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Input current
    • 5 m A