reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 703 CPA :: MAXIM-IC, 703CPA

Item-No.: MAX 703 CPA
€8,10
Category of goods: 1

MAX 703 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Reset µP
    • Type
    • Voltage supply
    • Design
    • Monitoring circuit
    • Technology
    • Reset circuit
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 0 ... 5.5 VDC
    • Input current
    • 200 µ A
    • Forward bias
    • 4.65 V
    • Output voltage
    • -0,5…+5,0 VDC

µP reset IC at threshold of 4.65 V with battery backup
Housing: DIL-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX703CPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Reset µP
    • Type
    • Voltage supply
    • Design
    • Monitoring circuit
    • Technology
    • Reset circuit
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 0 ... 5.5 VDC
    • Input current
    • 200 µ A
    • Forward bias
    • 4.65 V
    • Output voltage
    • -0,5…+5,0 VDC
Datasheet/manual