reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 690 ACPA :: MAXIM-IC, monitoring IC, DIP-8

Item-No.: MAX 690 ACPA
€6,45
Category of goods: 1


MAX 690 ACPA

  • Product Description
  • Technical information
  • General
    • Modelname
    • Monitoring
    • Type
    • Microcontroller
    • Design
    • Monitoring circuit
    • Technology
    • Watchdog
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 1 ... 5.5 VDC
    • Input current
    • 200 m A
    • Output Current
    • 0.020 A
    • Output voltage
    • 0.9 ... 5.4 VDC
  • Measuring range
    • Frequency
    • 250 kHz

Watchdog 4.65 V/200 ms
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX690ACPA+
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Monitoring
    • Type
    • Microcontroller
    • Design
    • Monitoring circuit
    • Technology
    • Watchdog
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 1 ... 5.5 VDC
    • Input current
    • 200 m A
    • Output Current
    • 0.020 A
    • Output voltage
    • 0.9 ... 5.4 VDC
  • Measuring range
    • Frequency
    • 250 kHz
Datasheet/manual