reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 680 CPA :: Converter, DIP-8

Item-No.: MAX 680 CPA
€4,99
Category of goods: 1

MAX 680 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Converter
    • Type
    • Voltage
    • Design
    • Monolithic
    • Technology
    • CMOS
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input current
    • 500 µ A
    • Input voltage
    • 5 VDC
    • Output Current
    • 0.075 A
    • Output voltage
    • ±10 VDC
  • Measuring range
    • Frequency
    • 8 kHz
    • Resistor
    • 150 Ohm

+5 V to +-10 V voltage converter
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX680CPA+
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Converter
    • Type
    • Voltage
    • Design
    • Monolithic
    • Technology
    • CMOS
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input current
    • 500 µ A
    • Input voltage
    • 5 VDC
    • Output Current
    • 0.075 A
    • Output voltage
    • ±10 VDC
  • Measuring range
    • Frequency
    • 8 kHz
    • Resistor
    • 150 Ohm
Datasheet/manual