reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 667 CPA :: Progr. voltage regulator, DIP-8

Item-No.: MAX 667 CPA
€4,75
Category of goods: 1

MAX 667 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Programmable
    • Design
    • Low dropout
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 18 VDC
    • Input voltage
    • 3.5 ... 16.5 VDC
    • Output Current
    • 0.250 A
    • Output voltage
    • +5 or +1.3 to +16 VDC

+5-V, programmable low-dropout voltage regulator
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX667CPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Programmable
    • Design
    • Low dropout
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 18 VDC
    • Input voltage
    • 3.5 ... 16.5 VDC
    • Output Current
    • 0.250 A
    • Output voltage
    • +5 or +1.3 to +16 VDC
Datasheet/manual