reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 666 CPA :: Voltage regulator, DIP-8

Item-No.: MAX 666 CPA
€3,99
Category of goods: 1


MAX 666 CPA

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Type
    • Programmable
    • Design
    • Dual mode
    • Technology
    • Micropower
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 18 VDC
    • Input voltage
    • 2 ... 16 VDC
    • Output Current
    • 0.050 A
    • Output voltage
    • +5 or +1.3 to +16 VDC

Dual mode, 5-V, programmable micropower voltage regulator
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX666CPA+
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Type
    • Programmable
    • Design
    • Dual mode
    • Technology
    • Micropower
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 18 VDC
    • Input voltage
    • 2 ... 16 VDC
    • Output Current
    • 0.050 A
    • Output voltage
    • +5 or +1.3 to +16 VDC