reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 626 CSA :: MOSFET driver, SO-8

SAVE35%
Item-No.: MAX 626 CSA
€3,99
€2,60
Category of goods: 0

MAX 626 CSA

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • 2x
    • Design
    • Inverting
    • Technology
    • MOSFET
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4.5 ... 18 VDC
    • Input current
    • 8 ... 12 m A
    • Output Current
    • 2 A
    • Output voltage
    • -25 ... +25 VDC
  • Measuring range
    • Resistor
    • 4 Ohm

2x MOSFET drivers inv 18v 20ns
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX626CSA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • 2x
    • Design
    • Inverting
    • Technology
    • MOSFET
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4.5 ... 18 VDC
    • Input current
    • 8 ... 12 m A
    • Output Current
    • 2 A
    • Output voltage
    • -25 ... +25 VDC
  • Measuring range
    • Resistor
    • 4 Ohm
Datasheet/manual