reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 532 BCPE :: MAXIM-IC, DAC 12-bit

Item-No.: MAX 532 BCPE
€19,95
Category of goods: 1 = discountable

MAX 532 BCPE

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12 Bit
    • Design
    • 2-way serial
    • Technology
    • Multiplier with output amplifier
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +-12…+-15 VDC
    • Input current
    • 5 m A
    • Output voltage
    • ±12 VDC
    • Frequency
    • 6.25 MHz
    • Temperature coefficient
    • ±2
  • Interfaces
    • Interface
    • Serial, 3-core
  • Display
    • Resolution
    • 12 Bit
  • Implementation
    • Sample rate
    • ±1 LSB
  • Measuring range
    • Resistor
    • 10 k Ohm

MDAC, 12-bit two-channel
Housing: DIL-16
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX532BCPE+
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12 Bit
    • Design
    • 2-way serial
    • Technology
    • Multiplier with output amplifier
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +-12…+-15 VDC
    • Input current
    • 5 m A
    • Output voltage
    • ±12 VDC
    • Frequency
    • 6.25 MHz
    • Temperature coefficient
    • ±2
  • Interfaces
    • Interface
    • Serial, 3-core
  • Display
    • Resolution
    • 12 Bit
  • Implementation
    • Sample rate
    • ±1 LSB
  • Measuring range
    • Resistor
    • 10 k Ohm
Datasheet/manual