reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 517 BCPA :: A/D and D/A converter, DIP-8

Item-No.: MAX 517 BCPA
€9,75
Category of goods: 1

MAX 517 BCPA

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8 Bit
    • Design
    • 2-core serial
    • Technology
    • Rail to rail output
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Temperature coefficient
    • 3
  • Interfaces
    • Interface
    • Serial, 2-core
  • Display
    • Resolution
    • 8 Bit
  • Implementation
    • Sample rate
    • ±1,5 LSB
  • Measuring range
    • Frequency
    • 400 kHz
  • Specials
    • Protocoll
    • I²C

8-bit ser. DAC +-1.5 LSB
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX517BCPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8 Bit
    • Design
    • 2-core serial
    • Technology
    • Rail to rail output
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Temperature coefficient
    • 3
  • Interfaces
    • Interface
    • Serial, 2-core
  • Display
    • Resolution
    • 8 Bit
  • Implementation
    • Sample rate
    • ±1,5 LSB
  • Measuring range
    • Frequency
    • 400 kHz
  • Specials
    • Protocoll
    • I²C
Datasheet/manual