reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 457 CPA :: Video amplifier, DIP-8

Item-No.: MAX 457 CPA
€9,95
Category of goods: 1 = discountable

MAX 457 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Video
    • Design
    • 2x
    • Technology
    • CMOS
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +-4,5…+-5,5 VDC
    • Input voltage
    • -2…+2 VDC
    • Output voltage
    • +-2,1…+-2,5 VDC
    • Current
    • 35
    • Temperature coefficient
    • -0.6
  • Measuring range
    • Resistor
    • 10G Ohm

Dual CMOS video amp
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX457CPA+
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Video
    • Design
    • 2x
    • Technology
    • CMOS
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +-4,5…+-5,5 VDC
    • Input voltage
    • -2…+2 VDC
    • Output voltage
    • +-2,1…+-2,5 VDC
    • Current
    • 35
    • Temperature coefficient
    • -0.6
  • Measuring range
    • Resistor
    • 10G Ohm
Datasheet/manual