reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 322 CPA :: IC switch, DIP-8

Item-No.: MAX 322 CPA
€4,25
Category of goods: 1

MAX322CPA


Technical data:

Function: switch
Circuit: 2 x SPST — N/C / N/O
Resistance in ON mode: 35 ohm
Voltage supply source: dual supply
Voltage supply, single/double (±): ±2.7 V to 8 V
Supply current: 1 µA
Operating temperature: 0°C to 70°C
Mounting type: feedthrough hole



Manufacturer : MAXIM
Factory number : MAX322CPA+
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual