reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 313 CPE :: MAXIM-IC, DIL-16

Item-No.: MAX 313 CPE
€15,70
Category of goods: 1


MAX 313 CPE

  • Product Description
  • Technical information
  • General
    • Modelname
    • Switch
    • Type
    • Analogue
    • Design
    • 4x
    • Technology
    • CMOS NO 10 Ohm
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±4.5 ... ±20 VDC
    • Current
    • ±100
  • Measuring range
    • Resistor
    • 6.5 Ohm

4x SPST analogue switch < 10 ohm
Housing: DIL-16
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX313CPE+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Switch
    • Type
    • Analogue
    • Design
    • 4x
    • Technology
    • CMOS NO 10 Ohm
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±4.5 ... ±20 VDC
    • Current
    • ±100
  • Measuring range
    • Resistor
    • 6.5 Ohm
Datasheet/manual