reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 280 CPA :: IC-FILTER, 5TH-ORD, LOWPASS, DIP-8

Item-No.: MAX 280 CPA
€15,70
Category of goods: 1


MAX280CPA


Technical data:

Filter type: Butterworth, low-pass, switched-capacitor
Frequency — shut-down or centre frequency: 20 kHz
Number of filters: 1
Filter: 5th order
Supply voltage: 4.75 V to 16 V, ±2.375 V to 8 V
Mounting type: feedthrough hole



Manufacturer : MAXIM
Factory number : MAX280CPA+
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual