reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 238 CNG :: RS232 driver/receiver, DIL-24 MIL-300

Item-No.: MAX 238 CNG
€7,85
Category of goods: 1


MAX 238 CNG

  • Product Description
  • Technical information
  • General
    • Modelname
    • Driver, receiver
    • Type
    • RS-232
    • Design
    • 4x
    • Housing
    • DIL-24
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.022 A
    • Output voltage
    • 8 VDC
    • Current
    • 15
  • Implementation
    • Sample rate
    • 120 kbps

+5-V powered, multichannel RS232 driver/receiver
Housing: DIL-24Mil-300



Manufacturer : MAXIM
Factory number : MAX238CNG+
Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Driver, receiver
    • Type
    • RS-232
    • Design
    • 4x
    • Housing
    • DIL-24
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.022 A
    • Output voltage
    • 8 VDC
    • Current
    • 15
  • Implementation
    • Sample rate
    • 120 kbps
Datasheet/manual