reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 233 ACPP :: MAXIM-IC, driver/receiver

Item-No.: MAX 233 ACPP
€10,30
Category of goods: 1
Bargain Item!
Limited amount available.

MAX 233 ACPP

  • Product Description
  • Technical information
  • General
    • Model
    • Driver, receiver
    • Type
    • RS-232
    • Design
    • 2x
    • Technology
    • Without external capacitors
    • Housing
    • DIL-20
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.022 A
    • Output voltage
    • 8 VDC
    • Current
    • 15
  • Implementation
    • Sample rate
    • 200 kbps

5-V, multi-channel RS-232 driver/receiver
Housing: DIL-20
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX233ACPP+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver, receiver
    • Type
    • RS-232
    • Design
    • 2x
    • Technology
    • Without external capacitors
    • Housing
    • DIL-20
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.022 A
    • Output voltage
    • 8 VDC
    • Current
    • 15
  • Implementation
    • Sample rate
    • 200 kbps
Datasheet/manual