reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 220 CSE :: MAXIM-IC, Driver/Receiver

SAVE51%
Item-No.: MAX 220 CSE
€5,30
€2,60
Category of goods: 0


MAX 220 CSE

  • Product Description
  • Technical information
  • General
    • Modelname
    • Driver, receiver
    • Type
    • RS-232
    • Design
    • 2x
    • Technology
    • Ultra-Low-Power
    • Housing
    • SO-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.022 A
    • Output voltage
    • 8 VDC
    • Current
    • 12
  • Implementation
    • Sample rate
    • 120 kbps
5V, Multi-Channel RS-232 Driver/Receiver
Body: SO-16
Brand : MAXIM



Manufacturer : MAXIM
Factory number : MAX220CSE+
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Driver, receiver
    • Type
    • RS-232
    • Design
    • 2x
    • Technology
    • Ultra-Low-Power
    • Housing
    • SO-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.022 A
    • Output voltage
    • 8 VDC
    • Current
    • 12
  • Implementation
    • Sample rate
    • 120 kbps
Datasheet/manual