reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 208 CWG :: Interface module, SOL-24

Item-No.: MAX 208 CWG
€3,99
Category of goods: 1

MAX 208 CWG

  • Product Description
  • Technical information
  • General
    • Model
    • Transmitter/receiver
    • Type
    • RS-232
    • Design
    • 4x
    • Housing
    • SOL-24
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.010 A
    • Output voltage
    • 8 VDC
    • Current
    • 11
  • Implementation
    • Sample rate
    • 120 kbps

RS232E 4x dr./rec. 5 V
Housing: SOL-24
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX208CWG+
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transmitter/receiver
    • Type
    • RS-232
    • Design
    • 4x
    • Housing
    • SOL-24
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.010 A
    • Output voltage
    • 8 VDC
    • Current
    • 11
  • Implementation
    • Sample rate
    • 120 kbps
Datasheet/manual