reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 202 ECPE :: MAXIM-IC, transceiver, DIL-16

Item-No.: MAX 202 ECPE
€1,99
Category of goods: 1

MAX 202 ECPE

  • Product Description
  • Technical information
  • General
    • Model
    • Transmitter/receiver
    • Type
    • RS-232
    • Design
    • 2x
    • Technology
    • ESD-protected ±15 kV
    • Housing
    • DIL-16
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.010 A
    • Output voltage
    • 8 VDC
    • Current
    • 8
  • Implementation
    • Sample rate
    • 120 kbps

±15-kV ESD-protected, 5-V, RS-232 transceiver
Housing: DIL-16
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX202ECPE+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transmitter/receiver
    • Type
    • RS-232
    • Design
    • 2x
    • Technology
    • ESD-protected ±15 kV
    • Housing
    • DIL-16
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Output Current
    • ±0.010 A
    • Output voltage
    • 8 VDC
    • Current
    • 8
  • Implementation
    • Sample rate
    • 120 kbps
Datasheet/manual