reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 192 BCPP :: MAXIM-IC, ADC, 10-bit

Item-No.: MAX 192 BCPP
€28,10
Category of goods: 1

MAX 192 BCPP

  • Product Description
  • Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 10 Bit
    • Design
    • 8-channel
    • Housing
    • DIL-20
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Current
    • 1.5
    • Frequency
    • 2.0 MHz
    • Temperature coefficient
    • ±0.8
  • Display
    • Resolution
    • 10 Bit
  • Implementation
    • Sample rate
    • ±1 LSB
  • Measuring range
    • Frequency
    • 133 kHz

Low-power 8-channel serial 10-bit ADC
Housing: DIL-20
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX192BCPP+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 10 Bit
    • Design
    • 8-channel
    • Housing
    • DIL-20
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Current
    • 1.5
    • Frequency
    • 2.0 MHz
    • Temperature coefficient
    • ±0.8
  • Display
    • Resolution
    • 10 Bit
  • Implementation
    • Sample rate
    • ±1 LSB
  • Measuring range
    • Frequency
    • 133 kHz
Datasheet/manual