reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MGC 3130-I/MQ :: Single-zone 3D tracking, gesture contr.

Item-No.: MGC 3130-I/MQ
€4,99
Category of goods: 1


MGC 3130-I/MQ

  • Product Description
  • Technical information
  • General
    • Modelname
    • Controller
    • Type
    • Gesture-Controller
    • Housing
    • QFN-28
  • Electrical values
    • Supply voltage
    • 2.5 … 3.5 VDC

The MGC3130 is the world's first electrical-field (E-field) based three-dimensional (3D) tracking and gesture controller. The chip is based on Microchip's patented GestIC® technology and enables user command input with natural hand and finger movements in free-space. The GestIC Colibri Suite is processed on-chip and enables a wide range of gesture applications shortening development cycles of developers. Through its configurable sensing states, mobile friendly power consumption as low as 150 microwatts can be realised.

• Sensing type: E-field
• Detection range: 0 to 15 cm
• Resolution: 150 dpi
• Package type: 28-pin 5x5 mm QFN
• Operating temperature range: -20C to 85C
• Digital Signal Processing Unit: 32 bit



Manufacturer : MICROCHIP
Factory number : MGC3130-I/MQ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Controller
    • Type
    • Gesture-Controller
    • Housing
    • QFN-28
  • Electrical values
    • Supply voltage
    • 2.5 … 3.5 VDC
Datasheet/manual