reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC 34063 A :: Switching regulator, DIP-8

Item-No.: MC 34063 A
€0,30
Category of goods: 1 = discountable

MC34063AP1G = MC34063A

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Housing
    • DIP-8

1.5-A, step-up/down/inverting switching regulator, 40 V/100 kHz
Housing: DIP-8



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Housing
    • DIP-8