reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 5230 L :: IC CIRCUIT

Item-No.: M 5230 L
€1,80
Category of goods: 1 = discountable

M 5230 L

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Housing
    • SIL-8

Housing: SIP-8



Manufacturer : MITSUBISHI
Factory number : M5230L
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Housing
    • SIL-8
Datasheet/manual