reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 51660 L :: IC CIRCUIT

Item-No.: M 51660 L
€5,25
Category of goods: 1


M 51660 L

  • Product Description
  • Technical information
  • General
    • Modelname
    • Motor control unit
    • Housing
    • SIL-14

Design SIL 14



Manufacturer : MITSUBISHI
Factory number : M51660L
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Motor control unit
    • Housing
    • SIL-14
Datasheet/manual