reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 6652 BHMS :: Voltage reference, 3V, MSOP-8

Item-No.: LTC 6652 BHMS
€3,45
Category of goods: 1 = discountable

LTC6652BHMS833PBF


Technical data:

Reference type: series
Output type: fixed
Output voltage (min./fixed): 3.3 V
Current output: 5 mA
Tolerance: ±0.1%
Temperature efficiency: 10 ppm/°C
Noise: 0.1 Hz to 10 Hz: 2.2 µVp-p
Noise: 10 Hz to 10 kHz: 4 µVrms
Input voltage: 3.6 V - 13.2 V
Supply current: 560 µA
Operating temperature: -40°C - 125°C (TA)
Mounting type: surface mount



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC6652BHMS8-3.3#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual