reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 5507 ES6 :: Detector circuit, TSOT-23-6

Item-No.: LTC 5507 ES6
€2,99
Category of goods: 1


LTC 5507 ES6

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 2.7 ... 6.0 VDC
  • General
    • Modelname
    • Detector circuit
    • Mounting form
    • 6-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-6

Detector circuit

100 KHz to 1 GHz RF power detector
VCC [V] ^2.7 to 6 F [MHz] ^0.1 to 1000 integrated circuit [mA] ^0.55

Housing: SOT-23



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC5507ES6#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 2.7 ... 6.0 VDC
  • General
    • Modelname
    • Detector circuit
    • Mounting form
    • 6-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-6
Datasheet/manual