reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 3112 IDHD :: DC/DC switching regulator, DFN-16

Item-No.: LTC 3112 IDHD
€9,60
Category of goods: 1 = discountable

LTC3112IDHDPBF


Technical data:

Output type: adjustable
Number of outputs: 1
Output voltage: 2.5 V to 14 V
Input voltage: 2.7 V - 15 V
Frequency switchover: 750 kHz
Current output: 2.5 A
Synchronous rectifier: yes
Operating temperature: -40°C - 125°C



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC3112IDHD#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual