reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 2901-1IGN :: Microcontroller, Supervisor, SSOP-16

Item-No.: LTC 2901-1IGN
€5,25
Category of goods: 1 = discountable

LTC 2901-1IGN

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 1.0 VDC
  • General
    • Design
    • Supervisor
    • Model
    • Microcontroller
    • Mounting form
    • 16-Lead Plastic SSOP
  • Implementation
    • Finish
    • SSOP-16

Microcontroller

Programmable quad supply monitor with adjustable reset and watchdog timers

Housing: SSOP-16



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC2901-1IGN#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 1.0 VDC
  • General
    • Design
    • Supervisor
    • Model
    • Microcontroller
    • Mounting form
    • 16-Lead Plastic SSOP
  • Implementation
    • Finish
    • SSOP-16
Datasheet/manual