reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 2854 IDD :: Interface module, RS485, SO-10

Item-No.: LTC 2854 IDD
€3,60
Category of goods: 1 = discountable

LTC 2854 IDD

  • Product Description
  • Technical information
  • General
    • Design
    • RS485
    • Model
    • Interface module
    • Mounting form
    • 10-Lead Plastic DFN
  • Implementation
    • Finish
    • DFN-10

Interfaces

High Speed, failsafe

Housing: DFN-10



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC2854IDD#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • RS485
    • Model
    • Interface module
    • Mounting form
    • 10-Lead Plastic DFN
  • Implementation
    • Finish
    • DFN-10
Datasheet/manual