reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1983 ES6-5 :: Voltage regulator, DC/DC converter, TSOT-23-6

Item-No.: LTC 1983 ES6-5
€3,55
Category of goods: 1 = discountable

LTC 1983 ES6-5

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 2.3 VDC
  • General
    • Design
    • DC/DC converter
    • Model
    • Voltage regulator
    • Mounting form
    • 6-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-6

Voltage regulator

Regulated inverter

Housing: SOT-23-6



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1983ES6-5#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 2.3 VDC
  • General
    • Design
    • DC/DC converter
    • Model
    • Voltage regulator
    • Mounting form
    • 6-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-6
Datasheet/manual