reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1655 CS8 :: Converter, A/D converter, SO-8

Item-No.: LTC 1655 CS8
€15,50
Category of goods: 1 = discountable

LTC 1655 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • -0.5 ... 7.5 VDC
  • General
    • Design
    • D/A converter
    • Model
    • Converter
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8

Serial A/D converter

Rail-to-rail

Housing: SOIC-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1655CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • -0.5 ... 7.5 VDC
  • General
    • Design
    • D/A converter
    • Model
    • Converter
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual