reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1594 CS :: Serial A/D converter, SO-16

Item-No.: LTC 1594 CS
€9,30
Category of goods: 1

LTC 1594 CS

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 0.8 ... 2.6 VDC
    • Output voltage
    • 0.4 ... 4.64 VDC
    • Supply voltage
    • 3 VDC
  • General
    • Design
    • 4 and 8-channel
    • Model
    • A/D converter
    • Type
    • A/D converter
  • Implementation
    • Finish
    • SOIC-16

Serial A/D converter
Housing: SO-16
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1594CS#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 0.8 ... 2.6 VDC
    • Output voltage
    • 0.4 ... 4.64 VDC
    • Supply voltage
    • 3 VDC
  • General
    • Design
    • 4 and 8-channel
    • Model
    • A/D converter
    • Type
    • A/D converter
  • Implementation
    • Finish
    • SOIC-16
Datasheet/manual