reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1487 CN8 :: RS485 interface, DIP-8

Item-No.: LTC 1487 CN8
€2,80
Category of goods: 1 = discountable

LTC 1487 CN8

  • Product Description
  • Technical information
  • Electrical values
    • Impedance
    • 12 kOhm
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0.4 ... 3.5 VDC
    • Supply voltage
    • 5 VDC
  • General
    • Design
    • Low power, high input impedance
    • Model
    • Transmitter/receiver
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • DIP-8

Ultra-low-power RS485 with low EMI, shutdown and high-input impedance
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1487CN8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Impedance
    • 12 kOhm
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0.4 ... 3.5 VDC
    • Supply voltage
    • 5 VDC
  • General
    • Design
    • Low power, high input impedance
    • Model
    • Transmitter/receiver
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • DIP-8
Datasheet/manual