reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1446 CN8 :: D/A converter, DIP-8

Item-No.: LTC 1446 CN8
€12,40
Category of goods: 1


LTC1446CN8PBF


Technical data:

Settling time: 14 µs
Number of bits: 12
Data interface: serial
Number of converters: 2
Supply voltage source: single supply
Operating temperature: 0°C - 70°C
Mounting type: feedthrough hole
Housing/case: 8-DIP (0.300", 7.62 mm)
Housing type from supplier: 8-PDIP



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1446CN8#PBF
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual