reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1298 CS8 :: A/D converter, SO-8

Item-No.: LTC 1298 CS8
€10,95
Category of goods: 1 = discountable

LTC 1298 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Impedance
    • 55 kOhm
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0.4 ... 4.64 VDC
    • Supply voltage
    • 5 ... 9 VDC
  • General
    • Model
    • A/D converter
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • A/D converter
  • Implementation
    • Finish
    • SOIC-8
  • Measuring range
    • Frequency
    • 11.1 kHz

Micropower sampling 12-bit analogue-to-digital converter
Housing: SO-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1298CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Impedance
    • 55 kOhm
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0.4 ... 4.64 VDC
    • Supply voltage
    • 5 ... 9 VDC
  • General
    • Model
    • A/D converter
    • Mounting form
    • 8-Lead Plastic SO
    • Type
    • A/D converter
  • Implementation
    • Finish
    • SOIC-8
  • Measuring range
    • Frequency
    • 11.1 kHz