reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1150 CN8 :: Operational amplifier, DIP-8

Item-No.: LTC 1150 CN8
€7,20
Category of goods: 1 = discountable

LTC 1150 CN8

  • Product Description
  • Technical information
  • Electrical values
    • Frequency
    • 2.5 MHz
    • Input voltage
    • ±18 VDC
    • Output voltage
    • ±14.5 VDC
  • General
    • Design
    • Voltage-stable
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8

+/- 15-V chopped stabilised operational amplifier with internal capacitor
Housing: DIP-8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1150CN8#PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency
    • 2.5 MHz
    • Input voltage
    • ±18 VDC
    • Output voltage
    • ±14.5 VDC
  • General
    • Design
    • Voltage-stable
    • Model
    • Operational amplifier
    • Mounting form
    • 8-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-8
Datasheet/manual