reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1060 CN :: Filter block, DIL-20

Item-No.: LTC 1060 CN
€7,20
Category of goods: 1 = discountable

LTC 1060 CN

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • ±2.37 ... ±8 VDC
  • General
    • Model
    • Filter
    • Mounting form
    • 20-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-20
  • Measuring range
    • Frequency
    • 500 kHz

Universal dual-filter building block
Housing: DIL-20
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1060CN#PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • ±2.37 ... ±8 VDC
  • General
    • Model
    • Filter
    • Mounting form
    • 20-Lead Plastic DIP
  • Implementation
    • Finish
    • DIP-20
  • Measuring range
    • Frequency
    • 500 kHz
Datasheet/manual