reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 1044 CS8 :: Voltage regulator, DC/DC converter, SO-8

Item-No.: LTC 1044 CS8
€4,40
Category of goods: 1


LTC 1044 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 1.5 VDC
  • General
    • Design
    • DC/DC converter
    • Modelname
    • Voltage regulator
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8

Voltage regulator

Capacitive voltage transformer, can be used as a voltage inverter, voltage multiplier and voltage divider

Housing: SOIC-8



Manufacturer : LINEAR TECHNOLOGY
Factory number : LTC1044CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 1.5 VDC
  • General
    • Design
    • DC/DC converter
    • Modelname
    • Voltage regulator
    • Mounting form
    • 8-Lead Plastic Small Outline
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual