reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 3480 EMSE :: Voltage regulator, secondary, MSOP-10

Item-No.: LT 3480 EMSE
€6,99
Category of goods: 1 = discountable

LT 3480 EMSE

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 38/60 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 10-Lead Plastic MSOP
  • Implementation
    • Finish
    • MSOP-10

Voltage regulator

Housing: MSOP-10



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT3480EMSE#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 38/60 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 10-Lead Plastic MSOP
  • Implementation
    • Finish
    • MSOP-10
Datasheet/manual