reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 3430 EFE :: Voltage regulator, secondary, TSOT-23-6

Item-No.: LT 3430 EFE
€9,65
Category of goods: 1

LT 3430 EFE

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 60 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 16-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-16

Voltage regulator

VIN to 60 V, thermally enhanced package

Housing: SOT-23



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT3430EFE#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 60 VDC
  • General
    • Design
    • Secondary controller
    • Model
    • Voltage regulator
    • Mounting form
    • 16-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-16
Datasheet/manual