reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 3080 EST :: Voltage regulator, low dropout, SOT-223

Item-No.: LT 3080 EST
€3,55
Category of goods: 1 = discountable

LT 3080 EST

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • 36 VDC
  • General
    • Design
    • Low Drop Out
    • Model
    • Voltage regulator
    • Mounting form
    • 3-Lead Plastic SOT-223
  • Implementation
    • Finish
    • SOT-223

Voltage regulator

Housing: SOT-223



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT3080EST#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • 36 VDC
  • General
    • Design
    • Low Drop Out
    • Model
    • Voltage regulator
    • Mounting form
    • 3-Lead Plastic SOT-223
  • Implementation
    • Finish
    • SOT-223
Datasheet/manual