reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1964 ES5 :: Voltage regulator, negative, TSOT-23-5

Item-No.: LT 1964 ES5
€2,85
Category of goods: 1 = discountable

LT 1964 ES5

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • -20 VDC
  • General
    • Design
    • Negative
    • Model
    • Voltage regulator
    • Mounting form
    • 5-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-5

Voltage regulator

Housing: SOT-23-5



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1964ES5-SD#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • -20 VDC
  • General
    • Design
    • Negative
    • Model
    • Voltage regulator
    • Mounting form
    • 5-Lead Plastic TSOT-23
  • Implementation
    • Finish
    • TSOT-23-5
Datasheet/manual