reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1936 EMS8E :: Secondary regulator, MSOP 8

Item-No.: LT 1936 EMS8E
€5,35
Category of goods: 1 = discountable

LT 1936 EMS8E

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 3.6 ... 36 VDC
    • Switching current
    • 1.9 A
  • General
    • Design
    • Downward switching controller
    • Model
    • Controller
  • Implementation
    • Finish
    • MSOP-8
  • Measuring range
    • Frequency
    • 500 kHz

Secondary regulator
Housing: MSOP 8
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1936EMS8E#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 3.6 ... 36 VDC
    • Switching current
    • 1.9 A
  • General
    • Design
    • Downward switching controller
    • Model
    • Controller
  • Implementation
    • Finish
    • MSOP-8
  • Measuring range
    • Frequency
    • 500 kHz
Datasheet/manual