reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1931 ES5 :: Secondary regulator, SOT 23

SAVE36%
Item-No.: LT 1931 ES5
€3,99
€2,55
Category of goods: 0


LT 1931 ES5

  • Product Description
  • Technical information
  • Electrical values
    • Frequency
    • 1.2 MHz
    • Input voltage
    • 2.6 ... 16 VDC
    • Output voltage
    • -5 VDC
    • Supply voltage
    • 5 VDC
  • General
    • Modelname
    • Converter
    • Mounting form
    • 5-Lead Plastic SOT-23
    • Type
    • DC/DC converter
  • Implementation
    • Finish
    • SOT-23

Secondary regulator
Housing: SOT 23
Manufacturer: Linear Technology



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1931ES5#TRMPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency
    • 1.2 MHz
    • Input voltage
    • 2.6 ... 16 VDC
    • Output voltage
    • -5 VDC
    • Supply voltage
    • 5 VDC
  • General
    • Modelname
    • Converter
    • Mounting form
    • 5-Lead Plastic SOT-23
    • Type
    • DC/DC converter
  • Implementation
    • Finish
    • SOT-23
Datasheet/manual