reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT 1785 CS8 :: RS485 Interface SO-8

Item-No.: LT 1785 CS8
€3,99
Category of goods: 1

LT 1785 CS8

  • Product Description
  • Technical information
  • Electrical values
    • Impedance
    • 125 kOhm
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0.5 ... 4 VDC
  • General
    • Design
    • Fault-protected
    • Model
    • Transceiver
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
RS485 Interface
package: SO-8
manufacturer: Linear Technologie



Manufacturer : LINEAR TECHNOLOGY
Factory number : LT1785CS8#PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Impedance
    • 125 kOhm
    • Input voltage
    • 0.8 ... 2 VDC
    • Output voltage
    • 0.5 ... 4 VDC
  • General
    • Design
    • Fault-protected
    • Model
    • Transceiver
    • Mounting form
    • 8-Lead Plastic SO
  • Implementation
    • Finish
    • SOIC-8
Datasheet/manual